3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H332J0M1H03A

DigiKey Part Number
490-9012-1-ND - Cut Tape (CT)
490-9012-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H332J0M1H03A
Description
CAP CER 3300PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H332J0M1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.601
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.15600kr.21.56
50kr.1.61800kr.80.90
100kr.1.45380kr.145.38
500kr.1.17594kr.587.97
1.000kr.1.09023kr.1,090.23
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.99056kr.1,981.12
4.000kr.0.93420kr.3,736.80
6.000kr.0.90597kr.5,435.82
10.000kr.0.87469kr.8,746.90
14.000kr.0.85639kr.11,989.46
20.000kr.0.83880kr.16,776.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250