
RDE5C1H332J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9012-1-ND - Cut Tape (CT) 490-9012-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H332J0M1H03A |
Description | CAP CER 3300PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H332J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.15600 | kr.21.56 |
| 50 | kr.1.61800 | kr.80.90 |
| 100 | kr.1.45380 | kr.145.38 |
| 500 | kr.1.17594 | kr.587.97 |
| 1.000 | kr.1.09023 | kr.1,090.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.99056 | kr.1,981.12 |
| 4.000 | kr.0.93420 | kr.3,736.80 |
| 6.000 | kr.0.90597 | kr.5,435.82 |
| 10.000 | kr.0.87469 | kr.8,746.90 |
| 14.000 | kr.0.85639 | kr.11,989.46 |
| 20.000 | kr.0.83880 | kr.16,776.00 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

