
RDE5C1H331J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9011-1-ND - Cut Tape (CT) 490-9011-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H331J0S1H03A |
Description | CAP CER 330PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H331J0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A331J0P1H03B | Murata Electronics | 976 | 490-8771-ND | kr.3.36000 | Upgrade |
| RDE5C2A331J0S1H03A | Murata Electronics | 2.121 | 490-9101-1-ND | kr.3.42000 | Upgrade |
| RDE5C1H331J0K1H03B | Murata Electronics | 177 | 490-8680-ND | kr.3.30000 | Similar |
| FK18C0G1H331JN020 | TDK | 880 | 445-4777-ND | kr.1.97000 | Direct |
| C315C331F1G5TA | KEMET | 369 | 399-9732-ND | kr.8.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.07300 | kr.20.73 |
| 50 | kr.1.55340 | kr.77.67 |
| 100 | kr.1.39350 | kr.139.35 |
| 500 | kr.1.12510 | kr.562.55 |
| 1.000 | kr.1.04223 | kr.1,042.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.94622 | kr.1,892.44 |
| 4.000 | kr.0.89169 | kr.3,566.76 |
| 6.000 | kr.0.86439 | kr.5,186.34 |
| 10.000 | kr.0.83412 | kr.8,341.20 |
| 14.000 | kr.0.81644 | kr.11,430.16 |
| 20.000 | kr.0.79942 | kr.15,988.40 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

