
RDE5C1H271J0S1H03A | |
|---|---|
DigiKey Part Number | 490-RDE5C1H271J0S1H03ACT-ND - Cut Tape (CT) 490-RDE5C1H271J0S1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H271J0S1H03A |
Description | CAP CER 270PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H271J0S1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.01000 | kr.3.01 |
| 10 | kr.1.81100 | kr.18.11 |
| 50 | kr.1.35420 | kr.67.71 |
| 100 | kr.1.21280 | kr.121.28 |
| 500 | kr.0.97408 | kr.487.04 |
| 1.000 | kr.0.91347 | kr.913.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86707 | kr.1,734.14 |
| 4.000 | kr.0.80589 | kr.3,223.56 |
| 6.000 | kr.0.78043 | kr.4,682.58 |
| 10.000 | kr.0.75000 | kr.7,500.00 |
| 14.000 | kr.0.73574 | kr.10,300.36 |
| 20.000 | kr.0.71987 | kr.14,397.40 |
| 24.000 | kr.0.71236 | kr.17,096.64 |
| 48.000 | kr.0.68704 | kr.32,977.92 |
| Unit Price without VAT: | kr.3.01000 |
|---|---|
| Unit Price with VAT: | kr.3.76250 |

