
RDE5C1H221J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8664-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C1H221J0K1H03B |
Description | CAP CER 220PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H221J0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.01600 | kr.20.16 |
| 50 | kr.1.51280 | kr.75.64 |
| 100 | kr.1.35800 | kr.135.80 |
| 500 | kr.1.09632 | kr.548.16 |
| 1.000 | kr.1.01567 | kr.1,015.67 |
| 2.500 | kr.0.93046 | kr.2,326.15 |
| 5.000 | kr.0.87914 | kr.4,395.70 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

