
RDE5C1H182J0M1H03A | |
|---|---|
DigiKey Part Number | 490-8986-1-ND - Cut Tape (CT) 490-8986-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H182J0M1H03A |
Description | CAP CER 1800PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H182J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H182J0K1H03B | Murata Electronics | 762 | 490-8656-ND | kr.3.40000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.12200 | kr.21.22 |
| 50 | kr.1.59360 | kr.79.68 |
| 100 | kr.1.43140 | kr.143.14 |
| 500 | kr.1.15624 | kr.578.12 |
| 1.000 | kr.1.07143 | kr.1,071.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97298 | kr.1,945.96 |
| 4.000 | kr.0.91718 | kr.3,668.72 |
| 6.000 | kr.0.88923 | kr.5,335.38 |
| 10.000 | kr.0.85826 | kr.8,582.60 |
| 14.000 | kr.0.84015 | kr.11,762.10 |
| 20.000 | kr.0.82274 | kr.16,454.80 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

