Direct
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RDE5C1H180J0S1H03A | |
|---|---|
DigiKey Part Number | 490-8983-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H180J0S1H03A |
Description | CAP CER 18PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H180J0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H180J0P1H03B | Murata Electronics | 1.061 | 490-8653-ND | kr.3.36000 | Direct |
| RDE5C2A180J0P1H03B | Murata Electronics | 1.093 | 490-8747-ND | kr.3.36000 | Upgrade |
| RDE5C2A180J0S1H03A | Murata Electronics | 1.101 | 490-9077-1-ND | kr.3.49000 | Upgrade |
| RDE5C1H180J0K1H03B | Murata Electronics | 850 | 490-8652-ND | kr.3.36000 | Similar |
| RDE5C1H180J0M1H03A | Murata Electronics | 0 | 490-8982-1-ND | kr.2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.90998 | kr.1,819.96 |
| Unit Price without VAT: | kr.0.90998 |
|---|---|
| Unit Price with VAT: | kr.1.13748 |







