150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H151J0S1H03A

DigiKey Part Number
490-8977-1-ND - Cut Tape (CT)
490-8977-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H151J0S1H03A
Description
CAP CER 150PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H151J0S1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.202
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.40000kr.3.40
10kr.2.08300kr.20.83
50kr.1.56140kr.78.07
100kr.1.40060kr.140.06
500kr.1.13060kr.565.30
1.000kr.1.04707kr.1,047.07
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.95051kr.1,901.02
4.000kr.0.89565kr.3,582.60
6.000kr.0.86818kr.5,209.08
10.000kr.0.83773kr.8,377.30
14.000kr.0.81994kr.11,479.16
20.000kr.0.80281kr.16,056.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.40000
Unit Price with VAT:kr.4.25000