
RDE5C1H150J0M1H03A | |
|---|---|
DigiKey Part Number | 490-8974-1-ND - Cut Tape (CT) 490-8974-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H150J0M1H03A |
Description | CAP CER 15PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H150J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.03000 | kr.3.03 |
| 10 | kr.1.83200 | kr.18.32 |
| 50 | kr.1.36620 | kr.68.31 |
| 100 | kr.1.22360 | kr.122.36 |
| 500 | kr.0.98286 | kr.491.43 |
| 1.000 | kr.0.90861 | kr.908.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85776 | kr.1,715.52 |
| 4.000 | kr.0.80688 | kr.3,227.52 |
| 6.000 | kr.0.78140 | kr.4,688.40 |
| 10.000 | kr.0.74999 | kr.7,499.90 |
| 14.000 | kr.0.73666 | kr.10,313.24 |
| 20.000 | kr.0.72078 | kr.14,415.60 |
| 24.000 | kr.0.71326 | kr.17,118.24 |
| 48.000 | kr.0.68792 | kr.33,020.16 |
| 50.000 | kr.0.68714 | kr.34,357.00 |
| Unit Price without VAT: | kr.3.03000 |
|---|---|
| Unit Price with VAT: | kr.3.78750 |

