
RDE5C1H103J1S1H03A | |
---|---|
DigiKey Part Number | 490-8965-1-ND - Cut Tape (CT) 490-8965-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H103J1S1H03A |
Description | CAP CER 10000PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H103J1S1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.124" W (5.00mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.10000 | kr.4.10 |
10 | kr.2.56000 | kr.25.60 |
50 | kr.1.94680 | kr.97.34 |
100 | kr.1.73380 | kr.173.38 |
500 | kr.1.43770 | kr.718.85 |
1.000 | kr.1.33901 | kr.1,339.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.28298 | kr.2,565.96 |
4.000 | kr.1.21482 | kr.4,859.28 |
6.000 | kr.1.18067 | kr.7,084.02 |
10.000 | kr.1.14061 | kr.11,406.10 |
14.000 | kr.1.12071 | kr.15,689.94 |
20.000 | kr.1.09943 | kr.21,988.60 |
24.000 | kr.1.08935 | kr.26,144.40 |
48.000 | kr.1.05538 | kr.50,658.24 |
50.000 | kr.1.05528 | kr.52,764.00 |
Unit Price without VAT: | kr.4.10000 |
---|---|
Unit Price with VAT: | kr.5.12500 |