RDE Series, 0 Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H102J0S1H03A

DigiKey Part Number
490-8963-1-ND - Cut Tape (CT)
490-8963-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H102J0S1H03A
Description
CAP CER 1000PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H102J0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.1.79800kr.17.98
50kr.1.34400kr.67.20
100kr.1.16220kr.116.22
500kr.0.96628kr.483.14
1.000kr.0.92557kr.925.57
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.77069kr.1,541.38
4.000kr.0.74399kr.2,975.96
6.000kr.0.73393kr.4,403.58
10.000kr.0.72346kr.7,234.60
14.000kr.0.71456kr.10,003.84
20.000kr.0.71233kr.14,246.60
24.000kr.0.70466kr.16,911.84
48.000kr.0.68087kr.32,681.76
50.000kr.0.67953kr.33,976.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500