
RDE5C1H102J0M1H03A | |
|---|---|
DigiKey Part Number | 490-8962-1-ND - Cut Tape (CT) 490-8962-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H102J0M1H03A |
Description | CAP CER 1000PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H102J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.79800 | kr.17.98 |
| 50 | kr.1.34400 | kr.67.20 |
| 100 | kr.1.20320 | kr.120.32 |
| 500 | kr.0.96628 | kr.483.14 |
| 1.000 | kr.0.89306 | kr.893.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.84951 | kr.1,699.02 |
| 4.000 | kr.0.79898 | kr.3,195.92 |
| 6.000 | kr.0.77369 | kr.4,642.14 |
| 10.000 | kr.0.71020 | kr.7,102.00 |
| 14.000 | kr.0.70795 | kr.9,911.30 |
| 20.000 | kr.0.70573 | kr.14,114.60 |
| 24.000 | kr.0.70466 | kr.16,911.84 |
| 48.000 | kr.0.68087 | kr.32,681.76 |
| 50.000 | kr.0.67953 | kr.33,976.50 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

