Direct
Similar
Similar

RCER72A683K1A2H03B | |
|---|---|
DigiKey Part Number | 490-16955-ND |
Manufacturer | |
Manufacturer Product Number | RCER72A683K1A2H03B |
Description | CAP CER 0.068UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A683K1A2H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09200 | kr.20.92 |
| 50 | kr.1.57480 | kr.78.74 |
| 100 | kr.1.41450 | kr.141.45 |
| 500 | kr.1.14462 | kr.572.31 |
| 1.000 | kr.1.06119 | kr.1,061.19 |
| 2.500 | kr.0.97319 | kr.2,432.97 |
| 5.000 | kr.0.92017 | kr.4,600.85 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |



