0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER72A474K2M1H03A

DigiKey Part Number
490-7602-1-ND - Cut Tape (CT)
490-7602-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER72A474K2M1H03A
Description
CAP CER 0.47UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER72A474K2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.762
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.3.34800kr.33.48
50kr.2.57280kr.128.64
100kr.2.33500kr.233.50
500kr.1.93320kr.966.60
1.000kr.1.80899kr.1,808.99
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.65801kr.3,316.02
4.000kr.1.57625kr.6,305.00
6.000kr.1.53531kr.9,211.86
10.000kr.1.48991kr.14,899.10
14.000kr.1.46339kr.20,487.46
20.000kr.1.43785kr.28,757.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250