
RCER72A472K0DBH03A | |
|---|---|
DigiKey Part Number | 490-7597-1-ND - Cut Tape (CT) 490-7597-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A472K0DBH03A |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A472K0DBH03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.098" W (3.60mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER72A472K0M1H03A | Murata Electronics | 7.322 | 490-7598-1-ND | kr.3.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.40000 | kr.3.40 |
| 10 | kr.2.08300 | kr.20.83 |
| 50 | kr.1.56280 | kr.78.14 |
| 100 | kr.1.40190 | kr.140.19 |
| 500 | kr.1.13174 | kr.565.87 |
| 1.000 | kr.1.04823 | kr.1,048.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.95153 | kr.1,903.06 |
| 4.000 | kr.0.89663 | kr.3,586.52 |
| 6.000 | kr.0.86914 | kr.5,214.84 |
| 10.000 | kr.0.83867 | kr.8,386.70 |
| 14.000 | kr.0.82085 | kr.11,491.90 |
| 20.000 | kr.0.80372 | kr.16,074.40 |
| Unit Price without VAT: | kr.3.40000 |
|---|---|
| Unit Price with VAT: | kr.4.25000 |

