0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER72A334K1M1H03A

DigiKey Part Number
490-7594-1-ND - Cut Tape (CT)
490-7594-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER72A334K1M1H03A
Description
CAP CER 0.33UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER72A334K1M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.09400kr.30.94
50kr.2.37240kr.118.62
100kr.2.14860kr.214.86
500kr.1.77190kr.885.95
1.000kr.1.65544kr.1,655.44
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.51504kr.3,030.08
4.000kr.1.43840kr.5,753.60
6.000kr.1.40002kr.8,400.12
10.000kr.1.35748kr.13,574.80
14.000kr.1.33261kr.18,656.54
20.000kr.1.30869kr.26,173.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750