Direct
Similar

RCER72A334K1K1H03B | |
|---|---|
DigiKey Part Number | 490-17933-ND |
Manufacturer | |
Manufacturer Product Number | RCER72A334K1K1H03B |
Description | CAP CER 0.33UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A334K1K1H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCER72A334K1M1H03A | Murata Electronics | 3.470 | 490-7594-1-ND | kr.4.95000 | Direct |
| RCER72A334K1A2H03B | Murata Electronics | 0 | RCER72A334K1A2H03B-ND | kr.1.55148 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.02400 | kr.30.24 |
| 50 | kr.2.31800 | kr.115.90 |
| 100 | kr.2.09980 | kr.209.98 |
| 500 | kr.1.73196 | kr.865.98 |
| 1.000 | kr.1.61829 | kr.1,618.29 |
| 2.500 | kr.1.49830 | kr.3,745.75 |
| 5.000 | kr.1.42599 | kr.7,129.95 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |



