
RCER72A334K1DBH03A | |
|---|---|
DigiKey Part Number | 490-7593-1-ND - Cut Tape (CT) 490-7593-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A334K1DBH03A |
Description | CAP CER 0.33UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A334K1DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.3.13800 | kr.31.38 |
| 50 | kr.2.40620 | kr.120.31 |
| 100 | kr.2.17910 | kr.217.91 |
| 500 | kr.1.79706 | kr.898.53 |
| 1.000 | kr.1.67894 | kr.1,678.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.53655 | kr.3,073.10 |
| 4.000 | kr.1.45882 | kr.5,835.28 |
| 6.000 | kr.1.41989 | kr.8,519.34 |
| 10.000 | kr.1.37675 | kr.13,767.50 |
| 14.000 | kr.1.35153 | kr.18,921.42 |
| 20.000 | kr.1.32726 | kr.26,545.20 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

