330 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER72A331K0M1H03A

DigiKey Part Number
490-7588-1-ND - Cut Tape (CT)
490-7588-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER72A331K0M1H03A
Description
CAP CER 330PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER72A331K0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.359
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
10kr.2.09000kr.20.90
50kr.1.56900kr.78.45
100kr.1.40750kr.140.75
500kr.1.13644kr.568.22
1.000kr.1.05259kr.1,052.59
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.95553kr.1,911.06
4.000kr.0.90041kr.3,601.64
6.000kr.0.87281kr.5,236.86
10.000kr.0.84221kr.8,422.10
14.000kr.0.82434kr.11,540.76
20.000kr.0.80713kr.16,142.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.41000
Unit Price with VAT:kr.4.26250