
RCER72A224K2M1H03A | |
|---|---|
DigiKey Part Number | 490-7586-1-ND - Cut Tape (CT) 490-7586-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER72A224K2M1H03A |
Description | CAP CER 0.22UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER72A224K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.82100 | kr.28.21 |
| 50 | kr.2.15060 | kr.107.53 |
| 100 | kr.1.94450 | kr.194.45 |
| 500 | kr.1.59566 | kr.797.83 |
| 1.000 | kr.1.48787 | kr.1,487.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.35924 | kr.2,718.48 |
| 4.000 | kr.1.28837 | kr.5,153.48 |
| 6.000 | kr.1.25286 | kr.7,517.16 |
| 10.000 | kr.1.21352 | kr.12,135.20 |
| 14.000 | kr.1.19051 | kr.16,667.14 |
| 20.000 | kr.1.16838 | kr.23,367.60 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

