1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER72A105K2M1H03A

DigiKey Part Number
490-7572-1-ND - Cut Tape (CT)
490-7572-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER72A105K2M1H03A
Description
CAP CER 1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER72A105K2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.005
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.47000kr.5.47
10kr.3.46600kr.34.66
50kr.2.66840kr.133.42
100kr.2.42280kr.242.28
500kr.2.00796kr.1,003.98
1.000kr.1.87968kr.1,879.68
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.72347kr.3,446.94
4.000kr.1.63909kr.6,556.36
6.000kr.1.59682kr.9,580.92
10.000kr.1.54998kr.15,499.80
14.000kr.1.52258kr.21,316.12
20.000kr.1.49623kr.29,924.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.47000
Unit Price with VAT:kr.6.83750