1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER72A105K2DBH03A

DigiKey Part Number
490-7571-1-ND - Cut Tape (CT)
490-7571-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER72A105K2DBH03A
Description
CAP CER 1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER72A105K2DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" L x 0.124" W (5.50mm x 3.15mm)
Height - Seated (Max)
0.157" (4.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.689
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.72000kr.5.72
10kr.3.64600kr.36.46
50kr.2.81240kr.140.62
100kr.2.55590kr.255.59
500kr.2.12396kr.1,061.98
1.000kr.1.99021kr.1,990.21
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.82651kr.3,653.02
4.000kr.1.73854kr.6,954.16
6.000kr.1.69449kr.10,166.94
10.000kr.1.64566kr.16,456.60
14.000kr.1.61711kr.22,639.54
20.000kr.1.58963kr.31,792.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.72000
Unit Price with VAT:kr.7.15000