0.068 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71H683K0M1H03A

DigiKey Part Number
490-7562-1-ND - Cut Tape (CT)
490-7562-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER71H683K0M1H03A
Description
CAP CER 0.068UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71H683K0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.09900kr.20.99
50kr.1.57620kr.78.81
100kr.1.41570kr.141.57
500kr.1.14360kr.571.80
1.000kr.1.05973kr.1,059.73
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.96235kr.1,924.70
4.000kr.0.90716kr.3,628.64
6.000kr.0.87952kr.5,277.12
10.000kr.0.84889kr.8,488.90
14.000kr.0.83098kr.11,633.72
20.000kr.0.81375kr.16,275.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500