RCER71H682K0K1H03B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.93407
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.94821
Datasheet

Similar


Murata Electronics
In Stock: 2.500
Unit Price: kr.3.23000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.93205
Datasheet
6800 pF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71H682K0K1H03B

DigiKey Part Number
RCER71H682K0K1H03B-ND
Manufacturer
Manufacturer Product Number
RCER71H682K0K1H03B
Description
CAP CER 6800PF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71H682K0K1H03B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.93610kr.1,872.20
Unit Price without VAT:kr.0.93610
Unit Price with VAT:kr.1.17013