RCE_FL 0.157" L x 0.098" W (4.00mm x 2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER71H474K1M1H03A

DigiKey Part Number
490-7554-1-ND - Cut Tape (CT)
490-7554-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER71H474K1M1H03A
Description
CAP CER 0.47UF 50V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER71H474K1M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.2.28500kr.22.85
50kr.1.72420kr.86.21
100kr.1.55200kr.155.20
500kr.1.26208kr.631.04
1.000kr.1.17254kr.1,172.54
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.06848kr.2,136.96
4.000kr.0.98968kr.3,958.72
6.000kr.0.96018kr.5,761.08
10.000kr.0.92749kr.9,274.90
14.000kr.0.90838kr.12,717.32
20.000kr.0.88999kr.17,799.80
24.000kr.0.88129kr.21,150.96
48.000kr.0.85194kr.40,893.12
50.000kr.0.85039kr.42,519.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750