
RCER71H334K1M1H03A | |
|---|---|
DigiKey Part Number | 490-7544-1-ND - Cut Tape (CT) 490-7544-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H334K1M1H03A |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H334K1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.32700 | kr.23.27 |
| 50 | kr.1.75620 | kr.87.81 |
| 100 | kr.1.57990 | kr.157.99 |
| 500 | kr.1.28346 | kr.641.73 |
| 1.000 | kr.1.19198 | kr.1,191.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.08474 | kr.2,169.48 |
| 4.000 | kr.1.02453 | kr.4,098.12 |
| 6.000 | kr.0.99437 | kr.5,966.22 |
| 10.000 | kr.0.96095 | kr.9,609.50 |
| 14.000 | kr.0.94141 | kr.13,179.74 |
| 20.000 | kr.0.92262 | kr.18,452.40 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

