
RCER71H334K1A2H03B | |
|---|---|
DigiKey Part Number | 490-12877-ND |
Manufacturer | |
Manufacturer Product Number | RCER71H334K1A2H03B |
Description | CAP CER 0.33UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H334K1A2H03B Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.72000 | kr.3.72 |
| 10 | kr.2.28200 | kr.22.82 |
| 50 | kr.1.72420 | kr.86.21 |
| 100 | kr.1.55190 | kr.155.19 |
| 500 | kr.1.26060 | kr.630.30 |
| 1.000 | kr.1.17066 | kr.1,170.66 |
| 2.500 | kr.1.07580 | kr.2,689.50 |
| 5.000 | kr.1.01863 | kr.5,093.15 |
| Unit Price without VAT: | kr.3.72000 |
|---|---|
| Unit Price with VAT: | kr.4.65000 |



