
RCER71H105K2M1H03A | |
|---|---|
DigiKey Part Number | 490-7517-1-ND - Cut Tape (CT) 490-7517-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H105K2M1H03A |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H105K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.74600 | kr.27.46 |
| 50 | kr.2.09240 | kr.104.62 |
| 100 | kr.1.89170 | kr.189.17 |
| 500 | kr.1.55298 | kr.776.49 |
| 1.000 | kr.1.44829 | kr.1,448.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.38946 | kr.2,778.92 |
| 4.000 | kr.1.28996 | kr.5,159.84 |
| 6.000 | kr.1.23141 | kr.7,388.46 |
| 10.000 | kr.1.17252 | kr.11,725.20 |
| 14.000 | kr.1.16254 | kr.16,275.56 |
| 20.000 | kr.1.15927 | kr.23,185.40 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

