
RCER71H104K0DBH03A | |
|---|---|
DigiKey Part Number | 490-7514-1-ND - Cut Tape (CT) 490-7514-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H104K0DBH03A |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H104K0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 10 | kr.2.13500 | kr.21.35 |
| 50 | kr.1.60360 | kr.80.18 |
| 100 | kr.1.43970 | kr.143.97 |
| 500 | kr.1.16344 | kr.581.72 |
| 1.000 | kr.1.07805 | kr.1,078.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97910 | kr.1,958.20 |
| 4.000 | kr.0.92298 | kr.3,691.92 |
| 6.000 | kr.0.89487 | kr.5,369.22 |
| 10.000 | kr.0.86374 | kr.8,637.40 |
| 14.000 | kr.0.84554 | kr.11,837.56 |
| 20.000 | kr.0.82803 | kr.16,560.60 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |

