
RCER71H103K0DBH03A | |
|---|---|
DigiKey Part Number | 490-7512-1-ND - Cut Tape (CT) 490-7512-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71H103K0DBH03A |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71H103K0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.08300 | kr.20.83 |
| 50 | kr.1.56000 | kr.78.00 |
| 100 | kr.1.39980 | kr.139.98 |
| 500 | kr.1.12936 | kr.564.68 |
| 1.000 | kr.1.04590 | kr.1,045.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.94939 | kr.1,898.78 |
| 4.000 | kr.0.89453 | kr.3,578.12 |
| 6.000 | kr.0.86704 | kr.5,202.24 |
| 10.000 | kr.0.83660 | kr.8,366.00 |
| 14.000 | kr.0.81880 | kr.11,463.20 |
| 20.000 | kr.0.80167 | kr.16,033.40 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

