
RCER71E226MWM1H03A | |
|---|---|
DigiKey Part Number | 490-7505-1-ND - Cut Tape (CT) 490-7505-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCER71E226MWM1H03A |
Description | CAP CER 22UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71E226MWM1H03A Models |
Category | Ratings AEC-Q200 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.6.61300 | kr.66.13 |
| 50 | kr.5.26980 | kr.263.49 |
| 100 | kr.4.85450 | kr.485.45 |
| 500 | kr.4.15320 | kr.2,076.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.71807 | kr.5,577.10 |
| 3.000 | kr.3.56316 | kr.10,689.48 |
| 4.500 | kr.3.48554 | kr.15,684.93 |
| 7.500 | kr.3.39948 | kr.25,496.10 |
| 10.500 | kr.3.34917 | kr.35,166.28 |
| 15.000 | kr.3.30079 | kr.49,511.85 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

