
RCER71E226MWK1H03B | |
|---|---|
DigiKey Part Number | 490-12870-ND |
Manufacturer | |
Manufacturer Product Number | RCER71E226MWK1H03B |
Description | CAP CER 22UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER71E226MWK1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.6.80900 | kr.68.09 |
| 50 | kr.5.44100 | kr.272.05 |
| 100 | kr.5.01870 | kr.501.87 |
| 500 | kr.4.30474 | kr.2,152.37 |
| 1.000 | kr.4.08385 | kr.4,083.85 |
| 2.500 | kr.3.85054 | kr.9,626.35 |
| 5.000 | kr.3.70985 | kr.18,549.25 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

