
GJM0335C1H5R1BB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1H5R1BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1H5R1BB01DCT-ND - Cut Tape (CT) 490-GJM0335C1H5R1BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H5R1BB01D |
Description | CAP CER 5.1PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H5R1BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25100 | kr.2.51 |
| 50 | kr.0.16980 | kr.8.49 |
| 100 | kr.0.14530 | kr.14.53 |
| 500 | kr.0.10456 | kr.52.28 |
| 1.000 | kr.0.09201 | kr.92.01 |
| 2.500 | kr.0.07883 | kr.197.07 |
| 5.000 | kr.0.07090 | kr.354.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05938 | kr.890.70 |
| 30.000 | kr.0.05475 | kr.1,642.50 |
| 45.000 | kr.0.05243 | kr.2,359.35 |
| 75.000 | kr.0.04986 | kr.3,739.50 |
| 105.000 | kr.0.04836 | kr.5,077.80 |
| 150.000 | kr.0.04692 | kr.7,038.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

