
RCE5C2A681J0A2H03B | |
|---|---|
DigiKey Part Number | RCE5C2A681J0A2H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C2A681J0A2H03B |
Description | CAP CER 680PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A681J0A2H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.07000 | kr.20.70 |
| 50 | kr.1.55340 | kr.77.67 |
| 100 | kr.1.39470 | kr.139.47 |
| 500 | kr.1.12680 | kr.563.40 |
| 1.000 | kr.1.04404 | kr.1,044.04 |
| 2.500 | kr.0.95678 | kr.2,391.95 |
| 5.000 | kr.0.90421 | kr.4,521.05 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |

