3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A3R0C0DBH03A

DigiKey Part Number
490-7468-1-ND - Cut Tape (CT)
490-7468-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A3R0C0DBH03A
Description
CAP CER 3PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A3R0C0DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.851
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
10kr.2.09000kr.20.90
50kr.1.57020kr.78.51
100kr.1.41070kr.141.07
500kr.1.14146kr.570.73
1.000kr.1.05831kr.1,058.31
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.00974kr.2,019.48
4.000kr.0.84143kr.3,365.72
6.000kr.0.82098kr.4,925.88
10.000kr.0.80014kr.8,001.40
14.000kr.0.79434kr.11,120.76
20.000kr.0.79191kr.15,838.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.41000
Unit Price with VAT:kr.4.26250