
RCE5C2A391J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7466-1-ND - Cut Tape (CT) 490-7466-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A391J0DBH03A |
Description | CAP CER 390PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A391J0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.47000 | kr.3.47 |
| 10 | kr.2.12800 | kr.21.28 |
| 50 | kr.1.59600 | kr.79.80 |
| 100 | kr.1.43260 | kr.143.26 |
| 500 | kr.1.15752 | kr.578.76 |
| 1.000 | kr.1.07252 | kr.1,072.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97395 | kr.1,947.90 |
| 4.000 | kr.0.91808 | kr.3,672.32 |
| 6.000 | kr.0.89008 | kr.5,340.48 |
| 10.000 | kr.0.85907 | kr.8,590.70 |
| 14.000 | kr.0.84093 | kr.11,773.02 |
| 20.000 | kr.0.82349 | kr.16,469.80 |
| Unit Price without VAT: | kr.3.47000 |
|---|---|
| Unit Price with VAT: | kr.4.33750 |

