RCE5C2A2R0C0M1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.1.01585
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.1.01585
Datasheet

Similar


Murata Electronics
In Stock: 1.764
Unit Price: kr.3.60000
Datasheet
2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A2R0C0M1H03A

DigiKey Part Number
490-7457-1-ND - Cut Tape (CT)
490-7457-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A2R0C0M1H03A
Description
CAP CER 2PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A2R0C0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.60000kr.3.60
10kr.2.19900kr.21.99
50kr.1.65260kr.82.63
100kr.1.48530kr.148.53
500kr.1.20202kr.601.01
1.000kr.1.11451kr.1,114.51
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.01279kr.2,025.58
4.000kr.0.95527kr.3,821.08
6.000kr.0.92649kr.5,558.94
10.000kr.0.89457kr.8,945.70
14.000kr.0.87591kr.12,262.74
20.000kr.0.85796kr.17,159.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.60000
Unit Price with VAT:kr.4.50000