Direct
Similar
Similar

RCE5C2A2R0C0M1H03A | |
|---|---|
DigiKey Part Number | 490-7457-1-ND - Cut Tape (CT) 490-7457-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A2R0C0M1H03A |
Description | CAP CER 2PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A2R0C0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.16800 | kr.21.68 |
| 50 | kr.1.62940 | kr.81.47 |
| 100 | kr.1.46450 | kr.146.45 |
| 500 | kr.1.18520 | kr.592.60 |
| 1.000 | kr.1.09891 | kr.1,098.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.99862 | kr.1,997.24 |
| 4.000 | kr.0.94190 | kr.3,767.60 |
| 6.000 | kr.0.91352 | kr.5,481.12 |
| 10.000 | kr.0.88205 | kr.8,820.50 |
| 14.000 | kr.0.86365 | kr.12,091.10 |
| 20.000 | kr.0.84595 | kr.16,919.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |



