
RCE5C2A2R0C0DBH03A | |
|---|---|
DigiKey Part Number | 490-7456-1-ND - Cut Tape (CT) 490-7456-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A2R0C0DBH03A |
Description | CAP CER 2PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A2R0C0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.19300 | kr.21.93 |
| 50 | kr.1.64860 | kr.82.43 |
| 100 | kr.1.48080 | kr.148.08 |
| 500 | kr.1.19842 | kr.599.21 |
| 1.000 | kr.1.11123 | kr.1,111.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.00974 | kr.2,019.48 |
| 4.000 | kr.0.95235 | kr.3,809.40 |
| 6.000 | kr.0.92362 | kr.5,541.72 |
| 10.000 | kr.0.89177 | kr.8,917.70 |
| 14.000 | kr.0.87315 | kr.12,224.10 |
| 20.000 | kr.0.85524 | kr.17,104.80 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |

