RCE5C2A222J1K1H03B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.1.02474
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.1.02673
Datasheet

Similar


Murata Electronics
In Stock: 1.797
Unit Price: kr.3.68000
Datasheet
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A222J1K1H03B

DigiKey Part Number
RCE5C2A222J1K1H03B-ND
Manufacturer
Manufacturer Product Number
RCE5C2A222J1K1H03B
Description
CAP CER 2200PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A222J1K1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCE5C2A222J1M1H03AMurata Electronics0490-7449-3-NDkr.1.02474Direct
RCE5C2A222J1A2H03BMurata Electronics0RCE5C2A222J1A2H03B-NDkr.1.02673Similar
RCE5C2A222J1DBH03AMurata Electronics1.797490-7448-1-NDkr.3.68000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.1.15230kr.2,304.60
Unit Price without VAT:kr.1.15230
Unit Price with VAT:kr.1.44038