12 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C2A120J0M1H03A

DigiKey Part Number
490-7425-1-ND - Cut Tape (CT)
490-7425-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C2A120J0M1H03A
Description
CAP CER 12PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C2A120J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.751
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.16200kr.21.62
50kr.1.62560kr.81.28
100kr.1.46010kr.146.01
500kr.1.18164kr.590.82
1.000kr.1.09568kr.1,095.68
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.99560kr.1,991.20
4.000kr.0.93902kr.3,756.08
6.000kr.0.91069kr.5,464.14
10.000kr.0.87929kr.8,792.90
14.000kr.0.86093kr.12,053.02
20.000kr.0.84327kr.16,865.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750