
RCE5C2A102J0M1H03A | |
|---|---|
DigiKey Part Number | 490-7423-1-ND - Cut Tape (CT) 490-7423-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A102J0M1H03A |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A102J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.13000 | kr.21.30 |
| 50 | kr.1.60140 | kr.80.07 |
| 100 | kr.1.43850 | kr.143.85 |
| 500 | kr.1.16326 | kr.581.63 |
| 1.000 | kr.1.07824 | kr.1,078.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97950 | kr.1,959.00 |
| 4.000 | kr.0.92358 | kr.3,694.32 |
| 6.000 | kr.0.89558 | kr.5,373.48 |
| 10.000 | kr.0.86455 | kr.8,645.50 |
| 14.000 | kr.0.84642 | kr.11,849.88 |
| 20.000 | kr.0.82896 | kr.16,579.20 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

