
RCE5C1H8R0D0DBH03A | |
|---|---|
DigiKey Part Number | 490-7414-1-ND - Cut Tape (CT) 490-7414-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H8R0D0DBH03A |
Description | CAP CER 8PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H8R0D0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.07300 | kr.20.73 |
| 50 | kr.1.55580 | kr.77.79 |
| 100 | kr.1.39610 | kr.139.61 |
| 500 | kr.1.12750 | kr.563.75 |
| 1.000 | kr.1.04439 | kr.1,044.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.94821 | kr.1,896.42 |
| 4.000 | kr.0.89362 | kr.3,574.48 |
| 6.000 | kr.0.86628 | kr.5,197.68 |
| 10.000 | kr.0.83597 | kr.8,359.70 |
| 14.000 | kr.0.81825 | kr.11,455.50 |
| 20.000 | kr.0.80121 | kr.16,024.20 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

