6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H6R0D0DBH03A

DigiKey Part Number
490-7404-1-ND - Cut Tape (CT)
490-7404-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H6R0D0DBH03A
Description
CAP CER 6PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H6R0D0DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.023
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.47000kr.3.47
10kr.2.10300kr.21.03
50kr.1.57800kr.78.90
100kr.1.41590kr.141.59
500kr.1.14352kr.571.76
1.000kr.1.05921kr.1,059.21
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.96167kr.1,923.34
4.000kr.0.90631kr.3,625.24
6.000kr.0.87857kr.5,271.42
10.000kr.0.84783kr.8,478.30
14.000kr.0.82987kr.11,618.18
20.000kr.0.81259kr.16,251.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.47000
Unit Price with VAT:kr.4.33750