68 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H680J0M1H03A

DigiKey Part Number
490-7399-1-ND - Cut Tape (CT)
490-7399-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H680J0M1H03A
Description
CAP CER 68PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H680J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.994
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.13700kr.21.37
50kr.1.60280kr.80.14
100kr.1.43980kr.143.98
500kr.1.16440kr.582.20
1.000kr.1.07932kr.1,079.32
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.98048kr.1,960.96
4.000kr.0.92455kr.3,698.20
6.000kr.0.89653kr.5,379.18
10.000kr.0.86548kr.8,654.80
14.000kr.0.84732kr.11,862.48
20.000kr.0.82986kr.16,597.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250