5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H5R0C0M1H03A

DigiKey Part Number
490-7397-1-ND - Cut Tape (CT)
490-7397-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H5R0C0M1H03A
Description
CAP CER 5PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H5R0C0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.061
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.12400kr.21.24
50kr.1.59640kr.79.82
100kr.1.43280kr.143.28
500kr.1.15870kr.579.35
1.000kr.1.07387kr.1,073.87
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.97547kr.1,950.94
4.000kr.0.91971kr.3,678.84
6.000kr.0.89181kr.5,350.86
10.000kr.0.86087kr.8,608.70
14.000kr.0.84278kr.11,798.92
20.000kr.0.82539kr.16,507.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250