
RCE5C1H472J1DBH03A | |
|---|---|
DigiKey Part Number | 490-7386-1-ND - Cut Tape (CT) 490-7386-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H472J1DBH03A |
Description | CAP CER 4700PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H472J1DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.89700 | kr.28.97 |
| 50 | kr.2.21020 | kr.110.51 |
| 100 | kr.1.99960 | kr.199.96 |
| 500 | kr.1.64320 | kr.821.60 |
| 1.000 | kr.1.53308 | kr.1,533.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.40127 | kr.2,802.54 |
| 4.000 | kr.1.32880 | kr.5,315.20 |
| 6.000 | kr.1.29252 | kr.7,755.12 |
| 10.000 | kr.1.25230 | kr.12,523.00 |
| 14.000 | kr.1.22878 | kr.17,202.92 |
| 20.000 | kr.1.20617 | kr.24,123.40 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

