47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H470J0DBH03A

DigiKey Part Number
490-7382-1-ND - Cut Tape (CT)
490-7382-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H470J0DBH03A
Description
CAP CER 47PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H470J0DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.2.16000kr.21.60
50kr.1.62420kr.81.21
100kr.1.45900kr.145.90
500kr.1.17978kr.589.89
1.000kr.1.09355kr.1,093.55
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.99341kr.1,986.82
4.000kr.0.93669kr.3,746.76
6.000kr.0.90829kr.5,449.74
10.000kr.0.87683kr.8,768.30
14.000kr.0.85843kr.12,018.02
20.000kr.0.84073kr.16,814.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500