270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H271J0DBH03A

DigiKey Part Number
490-7362-1-ND - Cut Tape (CT)
490-7362-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H271J0DBH03A
Description
CAP CER 270PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H271J0DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.098" W (3.60mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.151
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.47000kr.3.47
10kr.2.11500kr.21.15
50kr.1.58700kr.79.35
100kr.1.42420kr.142.42
500kr.1.15046kr.575.23
1.000kr.1.06590kr.1,065.90
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.96785kr.1,935.70
4.000kr.0.91219kr.3,648.76
6.000kr.0.88433kr.5,305.98
10.000kr.0.85345kr.8,534.50
14.000kr.0.83540kr.11,695.60
20.000kr.0.81803kr.16,360.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.47000
Unit Price with VAT:kr.4.33750