RCE Series 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCE5C1H183J1DBH03A

DigiKey Part Number
490-7348-1-ND - Cut Tape (CT)
490-7348-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCE5C1H183J1DBH03A
Description
CAP CER 0.018UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RCE5C1H183J1DBH03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.71000kr.4.71
10kr.2.97300kr.29.73
50kr.2.27420kr.113.71
100kr.2.09560kr.209.56
500kr.1.90224kr.951.12
1.000kr.1.64939kr.1,649.39
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.51175kr.3,023.50
4.000kr.1.43504kr.5,740.16
6.000kr.1.39662kr.8,379.72
10.000kr.1.35204kr.13,520.40
14.000kr.1.32853kr.18,599.42
20.000kr.1.30517kr.26,103.40
24.000kr.1.29382kr.31,051.68
48.000kr.1.25559kr.60,268.32
50.000kr.1.25356kr.62,678.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.71000
Unit Price with VAT:kr.5.88750